
C430C104M1R5TA | |
---|---|
DigiKey Part Number | 399-C430C104M1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C104M1R5TA |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104M1R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.4.11500 | kr.41.15 |
50 | kr.3.38180 | kr.169.09 |
200 | kr.2.89215 | kr.578.43 |
600 | kr.2.71350 | kr.1,628.10 |
1.000 | kr.2.66291 | kr.2,662.91 |
2.600 | kr.2.29541 | kr.5,968.07 |
5.000 | kr.2.22025 | kr.11,101.25 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |