Parametric Equivalent

C320C473Z5U5TA | |
|---|---|
DigiKey Part Number | 399-C320C473Z5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C473Z5U5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF -20%, +80% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C473Z5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance -20%, +80% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C473Z5U5CA | KEMET | 0 | 399-C320C473Z5U5CA-ND | kr.0.44577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43691 | kr.1,310.73 |
| Unit Price without VAT: | kr.0.43691 |
|---|---|
| Unit Price with VAT: | kr.0.54614 |


