Parametric Equivalent

C062C223F5G5TA | |
|---|---|
DigiKey Part Number | 399-C062C223F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C062C223F5G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C223F5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±1% | Height - Seated (Max) 0.300" (7.62mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C062C223F5G5CA | KEMET | 0 | 399-C062C223F5G5CA-ND | kr.47.71990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.47.71990 | kr.4,771.99 |
| Unit Price without VAT: | kr.47.71990 |
|---|---|
| Unit Price with VAT: | kr.59.64988 |


