Parametric Equivalent

C320C391F5G5TA | |
|---|---|
DigiKey Part Number | 399-C320C391F5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C391F5G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C391F5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±1% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C391F5G5TA9248 | KEMET | 0 | 399-C320C391F5G5TA9248-ND | kr.3.14642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09748 | kr.1,548.74 |
| Unit Price without VAT: | kr.3.09748 |
|---|---|
| Unit Price with VAT: | kr.3.87185 |


