C320C362JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.15156
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.15156
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.01859
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96492
Datasheet
3600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C362JAG5TA

DigiKey Part Number
C320C362JAG5TA-ND
Manufacturer
Manufacturer Product Number
C320C362JAG5TA
Description
CAP CER 3600PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3600 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C362JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C362FAG5TAKEMET0C320C362FAG5TA-NDkr.7.42098Upgrade
C320C362GAG5TAKEMET0C320C362GAG5TA-NDkr.4.15156Upgrade
C315C362FAG5TAKEMET0C315C362FAG5TA-NDkr.7.42098Similar
C315C362GAG5TAKEMET0C315C362GAG5TA-NDkr.4.15156Similar
C315C362JAG5TAKEMET0C315C362JAG5TA-NDkr.1.01859Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.01859kr.1,527.89
Unit Price without VAT:kr.1.01859
Unit Price with VAT:kr.1.27324