

C320C332K2R5TA | |
---|---|
DigiKey Part Number | 399-4294-ND |
Manufacturer | |
Manufacturer Product Number | C320C332K2R5TA |
Description | CAP CER 3300PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C332K2R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.42100 | kr.14.21 |
50 | kr.1.03940 | kr.51.97 |
100 | kr.0.90750 | kr.90.75 |
500 | kr.0.68468 | kr.342.34 |
1.000 | kr.0.66982 | kr.669.82 |
2.500 | kr.0.61801 | kr.1,545.02 |
5.000 | kr.0.58004 | kr.2,900.20 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |