
C320C332K1G5TA | |
|---|---|
DigiKey Part Number | 399-C320C332K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C332K1G5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C332K1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.95307 | kr.1,429.61 |
| Unit Price without VAT: | kr.0.95307 |
|---|---|
| Unit Price with VAT: | kr.1.19134 |

