
C320C331KCR5TA | |
|---|---|
DigiKey Part Number | 399-C320C331KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C331KCR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C331KCR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Tolerance ±10% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.47584 | kr.1,737.92 |
| Unit Price without VAT: | kr.3.47584 |
|---|---|
| Unit Price with VAT: | kr.4.34480 |

