C320C271J1G5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C301J1G5TA

DigiKey Part Number
399-C320C301J1G5TA-ND
Manufacturer
Manufacturer Product Number
C320C301J1G5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C301J1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.47700kr.24.77
50kr.1.86240kr.93.12
100kr.1.59490kr.159.49
500kr.1.41196kr.705.98
1.000kr.1.28544kr.1,285.44
2.500kr.1.21180kr.3,029.50
5.000kr.1.14988kr.5,749.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750