C320C273G5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.46033
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.67444
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.15.81967
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.25666
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.62728
Datasheet
GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C273G5G5TA7301

DigiKey Part Number
C320C273G5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C273G5G5TA7301
Description
CAP CER 0.027UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C273G5G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.39960kr.18,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.39960
Unit Price with VAT:kr.9.24950