
C320C224M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C224M5U5TA7303TR-ND - Tape & Reel (TR) 399-C320C224M5U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C224M5U5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224M5U5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99840 | kr.49.92 |
| 100 | kr.0.88770 | kr.88.77 |
| 500 | kr.0.70196 | kr.350.98 |
| 1.000 | kr.0.64461 | kr.644.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.75784 | kr.1,894.60 |
| 5.000 | kr.0.71377 | kr.3,568.85 |
| 7.500 | kr.0.69169 | kr.5,187.68 |
| 12.500 | kr.0.66722 | kr.8,340.25 |
| 17.500 | kr.0.65292 | kr.11,426.10 |
| 25.000 | kr.0.63916 | kr.15,979.00 |
| 30.000 | kr.0.63264 | kr.18,979.20 |
| 60.000 | kr.0.61069 | kr.36,641.40 |
| 62.500 | kr.0.60952 | kr.38,095.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

