Parametric Equivalent
Parametric Equivalent

C320C223M1R5HA | |
|---|---|
DigiKey Part Number | 399-C320C223M1R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C320C223M1R5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C223M1R5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C223M1R5CA7303 | KEMET | 0 | 399-C320C223M1R5CA7303TR-ND | kr.0.58612 | Parametric Equivalent |
| C320C223M1R5TA7303 | KEMET | 0 | 399-C320C223M1R5TA7303TR-ND | kr.0.60309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61669 | kr.1,233.38 |
| Unit Price without VAT: | kr.0.61669 |
|---|---|
| Unit Price with VAT: | kr.0.77086 |


