C320C221KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.14058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.08447
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62731
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.14058
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.08447
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.62731
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60301
Datasheet
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C221KAG5TA

DigiKey Part Number
C320C221KAG5TA-ND
Manufacturer
Manufacturer Product Number
C320C221KAG5TA
Description
CAP CER RAD 220PF 250V C0G 10%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C221KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C221FAG5TAKEMET0C320C221FAG5TA-NDkr.3.14058Upgrade
C320C221GAG5TAKEMET0C320C221GAG5TA-NDkr.2.08447Upgrade
C320C221JAG5TAKEMET0C320C221JAG5TA-NDkr.0.62731Upgrade
C315C221FAG5TAKEMET0C315C221FAG5TA-NDkr.3.14058Similar
C315C221GAG5TAKEMET0C315C221GAG5TA-NDkr.2.08447Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.63422kr.1,268.44
Unit Price without VAT:kr.0.63422
Unit Price with VAT:kr.0.79278