C320C220K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.14058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.08447
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62731
Datasheet

Similar


KEMET
In Stock: 58
Unit Price: kr.8.24000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.10792
Datasheet

Similar


KEMET
In Stock: 228
Unit Price: kr.2.54000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60301
Datasheet
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C220K3G5TA

DigiKey Part Number
C320C220K3G5TA-ND
Manufacturer
Manufacturer Product Number
C320C220K3G5TA
Description
CAP CER RAD 22PF 25V C0G 10%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C220K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C220F3G5TAKEMET0C320C220F3G5TA-NDkr.3.14058Upgrade
C320C220G3G5TAKEMET0C320C220G3G5TA-NDkr.2.08447Upgrade
C320C220J3G5TAKEMET0C320C220J3G5TA-NDkr.0.62731Upgrade
C315C220F3G5TAKEMET58C315C220F3G5TA-NDkr.8.24000Similar
C315C220G3G5TAKEMET0C315C220G3G5TA-NDkr.2.10792Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.61822kr.1,236.44
Unit Price without VAT:kr.0.61822
Unit Price with VAT:kr.0.77278