C320C220J3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.68392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.90497
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.68392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.90497
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62731
Datasheet
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C220J3G5TA7301

DigiKey Part Number
C320C220J3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C320C220J3G5TA7301
Description
CAP CER 22PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C220J3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C220F3G5TA7301KEMET0C320C220F3G5TA7301-NDkr.2.68392Upgrade
C320C220G3G5TA7301KEMET0C320C220G3G5TA7301-NDkr.1.90497Upgrade
C315C220F3G5TA7301KEMET0C315C220F3G5TA7301-NDkr.2.68392Similar
C315C220G3G5TA7301KEMET0C315C220G3G5TA7301-NDkr.1.90497Similar
C315C220J3G5TA7301KEMET0C315C220J3G5TA7301-NDkr.0.61194Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61194kr.1,529.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.61194
Unit Price with VAT:kr.0.76493