1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C125K5N5TA91707301

DigiKey Part Number
399-C320C125K5N5TA91707301TR-ND - Tape & Reel (TR)
399-C320C125K5N5TA91707301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C125K5N5TA91707301
Description
CAP CER 1.2UF 50V X8L RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 50V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C125K5N5TA91707301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±10%
Height - Seated (Max)
0.290" (7.36mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Straight
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.30900kr.33.09
50kr.2.54620kr.127.31
100kr.2.31030kr.231.03
500kr.1.91152kr.955.76
1.000kr.1.78832kr.1,788.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65829kr.4,145.73
5.000kr.1.57990kr.7,899.50
7.500kr.1.54063kr.11,554.73
12.500kr.1.49710kr.18,713.75
17.500kr.1.47167kr.25,754.23
25.000kr.1.44718kr.36,179.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500