0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C320C104M5U5TA

DigiKey Part Number
399-4266-ND
Manufacturer
Manufacturer Product Number
C320C104M5U5TA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104M5U5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±20%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C104M5U5TA7303KEMET245.987399-9859-1-NDkr.2.31000Direct
C316C104M5U5TAKEMET4.032399-9754-NDkr.2.31000Direct
C324C104M5U5TAKEMET3.540399-9819-NDkr.2.63000Direct
C315C104K1R5TAKEMET482399-9713-NDkr.3.01000Upgrade
C320C104J1G5TAKEMET1.058C320C104J1G5TA-NDkr.7.50000Upgrade
In-Stock: 8.214
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.57000kr.15.70
50kr.1.15900kr.57.95
100kr.1.03270kr.103.27
500kr.0.82086kr.410.43
1.000kr.0.75542kr.755.42
2.500kr.0.68644kr.1,716.10
5.000kr.0.64488kr.3,224.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750