



C320C104M5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13978-2-ND - Tape & Reel (TR) 399-13978-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C104M5R5TA7301 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104M5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C104K5R5TA7317 | KEMET | 20.592 | 399-14036-1-ND | kr.2.03000 | Upgrade |
| C320C104J5R5TA7301 | KEMET | 9.692 | 399-9867-1-ND | kr.2.92000 | Similar |
| C320C104K1R5TA7301 | KEMET | 2.495 | 399-9868-1-ND | kr.6.15000 | Similar |
| C320C104K1R5TA7303 | KEMET | 7.582 | 399-9869-1-ND | kr.6.15000 | Similar |
| C320C104K5R5TA7301 | KEMET | 129.166 | 399-9870-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85980 | kr.42.99 |
| 100 | kr.0.76210 | kr.76.21 |
| 500 | kr.0.59646 | kr.298.23 |
| 1.000 | kr.0.54543 | kr.545.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49166 | kr.1,229.15 |
| 5.000 | kr.0.45926 | kr.2,296.30 |
| 7.500 | kr.0.44303 | kr.3,322.72 |
| 12.500 | kr.0.42506 | kr.5,313.25 |
| 17.500 | kr.0.41456 | kr.7,254.80 |
| 25.000 | kr.0.40445 | kr.10,111.25 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

