
C318C222KDR5TA7301 | |
|---|---|
DigiKey Part Number | 399-C318C222KDR5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C318C222KDR5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C222KDR5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Tolerance ±10% | Height - Seated (Max) 0.235" (5.97mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.84066 | kr.17,101.65 |
| Unit Price without VAT: | kr.6.84066 |
|---|---|
| Unit Price with VAT: | kr.8.55083 |

