Parametric Equivalent



C317C822KBR5TA | |
|---|---|
DigiKey Part Number | 399-11989-ND |
Manufacturer | |
Manufacturer Product Number | C317C822KBR5TA |
Description | CAP CER 8200PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C822KBR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.120" W (3.81mm x 3.14mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C822KBR5TA7301 | KEMET | 0 | C317C822KBR5TA7301-ND | kr.7.19633 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.30600 | kr.123.06 |
| 50 | kr.10.11240 | kr.505.62 |
| 100 | kr.9.43390 | kr.943.39 |
| 500 | kr.8.28664 | kr.4,143.32 |
| 1.000 | kr.7.93140 | kr.7,931.40 |
| 2.500 | kr.7.55616 | kr.18,890.40 |
| 5.000 | kr.7.32988 | kr.36,649.40 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |


