C317C821GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.97108
Datasheet
820 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C821GAG5TA

DigiKey Part Number
C317C821GAG5TA-ND
Manufacturer
Manufacturer Product Number
C317C821GAG5TA
Description
CAP CER 820PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C821GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C821GAG5TAKEMET0C318C821GAG5TA-NDkr.0.27943Direct
C317C821FAG5TAKEMET0C317C821FAG5TA-NDkr.0.42100Upgrade
C318C821FAG5TAKEMET0C318C821FAG5TA-NDkr.0.42100Upgrade
C322C821FAG5TAKEMET0C322C821FAG5TA-NDkr.0.42100Similar
C322C821GAG5TAKEMET0C322C821GAG5TA-NDkr.0.27943Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.08447kr.2,084.47
Unit Price without VAT:kr.2.08447
Unit Price with VAT:kr.2.60559