C317C471M2R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53611
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53611
Datasheet
470 pF ±20% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C471M2R5TA7301

DigiKey Part Number
399-C317C471M2R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C471M2R5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF ±20% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C471M2R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C471M2R5TAKEMET0399-C317C471M2R5TA-NDkr.0.53611Parametric Equivalent
C317C471M2R5TA7305KEMET0399-C317C471M2R5TA7305TB-NDkr.0.53611Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.53611kr.1,340.27
Manufacturers Standard Package
Unit Price without VAT:kr.0.53611
Unit Price with VAT:kr.0.67014