C315C104K5R5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C471K2R5TA7301

DigiKey Part Number
399-C317C471K2R5TA7301TR-ND - Tape & Reel (TR)
399-C317C471K2R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C471K2R5TA7301
Description
CAP CER 470PF 200V X7R RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C471K2R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.39500kr.13.95
50kr.1.02780kr.51.39
100kr.0.91460kr.91.46
500kr.0.75968kr.379.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.60040kr.1,501.00
5.000kr.0.56634kr.2,831.70
7.500kr.0.54766kr.4,107.45
12.500kr.0.51971kr.6,496.38
17.500kr.0.51485kr.9,009.88
25.000kr.0.49986kr.12,496.50
30.000kr.0.49769kr.14,930.70
60.000kr.0.47911kr.28,746.60
62.500kr.0.47812kr.29,882.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250