
C317C471J2G5TA7301 | |
---|---|
DigiKey Part Number | 399-10033-2-ND - Tape & Reel (TR) 399-10033-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C471J2G5TA7301 |
Description | CAP CER 470PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471J2G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.95200 | kr.19.52 |
50 | kr.1.50280 | kr.75.14 |
100 | kr.1.31070 | kr.131.07 |
500 | kr.1.09004 | kr.545.02 |
1.000 | kr.1.01043 | kr.1,010.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.94892 | kr.2,372.30 |
5.000 | kr.0.85775 | kr.4,288.75 |
7.500 | kr.0.83965 | kr.6,297.38 |
12.500 | kr.0.80335 | kr.10,041.88 |
17.500 | kr.0.78925 | kr.13,811.88 |
25.000 | kr.0.72860 | kr.18,215.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |