Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C471J2G5TA7301

DigiKey Part Number
399-10033-2-ND - Tape & Reel (TR)
399-10033-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C317C471J2G5TA7301
Description
CAP CER 470PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C471J2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.95200kr.19.52
50kr.1.50280kr.75.14
100kr.1.31070kr.131.07
500kr.1.09004kr.545.02
1.000kr.1.01043kr.1,010.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.94892kr.2,372.30
5.000kr.0.85775kr.4,288.75
7.500kr.0.83965kr.6,297.38
12.500kr.0.80335kr.10,041.88
17.500kr.0.78925kr.13,811.88
25.000kr.0.72860kr.18,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000