
ERJ-1TRSJR12U | |
|---|---|
DigiKey Part Number | PT.12UTR-ND - Tape & Reel (TR) PT.12UCT-ND - Cut Tape (CT) PT.12UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSJR12U |
Description | RES 0.12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSJR12U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL2512-JW-R120ELF | Bourns Inc. | 1.442 | 118-CRL2512-JW-R120ELFCT-ND | kr.4.18000 | Direct |
| RL73K3AR12JTDF | TE Connectivity Passive Product | 2.147 | A106123CT-ND | kr.5.90000 | Upgrade |
| RL73K3AR12JTE | TE Connectivity Passive Product | 4.628 | A126491CT-ND | kr.4.56000 | Upgrade |
| RLP73K3AR12FTDF | TE Connectivity Passive Product | 82.306 | A109696CT-ND | kr.7.67000 | Similar |
| RLP73K3AR12JTE | TE Connectivity Passive Product | 17.297 | A109893CT-ND | kr.5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.80600 | kr.48.06 |
| 25 | kr.4.11320 | kr.102.83 |
| 50 | kr.3.68100 | kr.184.05 |
| 100 | kr.3.31200 | kr.331.20 |
| 250 | kr.2.90776 | kr.726.94 |
| 500 | kr.2.65482 | kr.1,327.41 |
| 1.000 | kr.2.43970 | kr.2,439.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.14384 | kr.8,575.36 |
| 8.000 | kr.2.00938 | kr.16,075.04 |
| 12.000 | kr.1.94034 | kr.23,284.08 |
| 20.000 | kr.1.86223 | kr.37,244.60 |
| 28.000 | kr.1.81571 | kr.50,839.88 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

