

C317C151K2R5TA | |
---|---|
DigiKey Part Number | 399-4213-ND |
Manufacturer | |
Manufacturer Product Number | C317C151K2R5TA |
Description | CAP CER 150PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C151K2R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.39500 | kr.13.95 |
50 | kr.1.02780 | kr.51.39 |
100 | kr.0.91460 | kr.91.46 |
500 | kr.0.65728 | kr.328.64 |
1.000 | kr.0.63584 | kr.635.84 |
2.500 | kr.0.60040 | kr.1,501.00 |
5.000 | kr.0.55506 | kr.2,775.30 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |