
| C317C151J2G5TA | |
|---|---|
| DigiKey Part Number | 399-4212-ND | 
| Manufacturer | |
| Manufacturer Product Number | C317C151J2G5TA | 
| Description | CAP CER 150PF 200V NP0 RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 150 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C317C151J2G5TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
| Height - Seated (Max) | 0.200" (5.08mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.200" (5.08mm) | |
| Lead Style | Formed Leads | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 | 
| 10 | kr.1.70200 | kr.17.02 | 
| 50 | kr.1.26600 | kr.63.30 | 
| 100 | kr.1.13150 | kr.113.15 | 
| 500 | kr.0.90612 | kr.453.06 | 
| 1.000 | kr.0.83635 | kr.836.35 | 
| 2.500 | kr.0.76286 | kr.1,907.15 | 
| 5.000 | kr.0.71857 | kr.3,592.85 | 
| Unit Price without VAT: | kr.2.82000 | 
|---|---|
| Unit Price with VAT: | kr.3.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark