Parametric Equivalent
Parametric Equivalent

C317C150J1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C317C150J1G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C150J1G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C150J1G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C150J1G5TA | KEMET | 354 | 399-C317C150J1G5TA-ND | kr.2.66000 | Parametric Equivalent |
| C317C150J1G5TA7317 | KEMET | 0 | 399-C317C150J1G5TA7317TB-ND | kr.0.65931 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.65931 | kr.1,648.27 |
| Unit Price without VAT: | kr.0.65931 |
|---|---|
| Unit Price with VAT: | kr.0.82414 |



