C317C104M5R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73546
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.254
Unit Price: kr.2.92000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C104M5R5TA7301

DigiKey Part Number
399-C317C104M5R5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C104M5R5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C104M5R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C104M5R5HAKEMET0399-C317C104M5R5HA-NDkr.0.79398Parametric Equivalent
C317C104M5R5HA7301KEMET0399-C317C104M5R5HA7301TR-NDkr.0.73546Parametric Equivalent
C317C104M5R5TAKEMET1.254399-C317C104M5R5TA-NDkr.2.92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.73546kr.1,838.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.73546
Unit Price with VAT:kr.0.91933