
C062C105K5R5CA | |
|---|---|
DigiKey Part Number | 399-C062C105K5R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C062C105K5R5CA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C062C105K5R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.41000 | kr.16.41 |
| 10 | kr.11.24300 | kr.112.43 |
| 50 | kr.9.19460 | kr.459.73 |
| 100 | kr.8.56060 | kr.856.06 |
| 500 | kr.7.48880 | kr.3,744.40 |
| 1.000 | kr.7.15702 | kr.7,157.02 |
| 2.500 | kr.6.80665 | kr.17,016.62 |
| 5.000 | kr.6.59530 | kr.32,976.50 |
| Unit Price without VAT: | kr.16.41000 |
|---|---|
| Unit Price with VAT: | kr.20.51250 |

