


C317C101K2R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9863-2-ND - Tape & Reel (TR) 399-9863-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C101K2R5TA7301 |
Description | CAP CER 100PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101K2R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99540 | kr.49.77 |
| 100 | kr.0.88440 | kr.88.44 |
| 500 | kr.0.69804 | kr.349.02 |
| 1.000 | kr.0.64040 | kr.640.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.57965 | kr.1,449.12 |
| 5.000 | kr.0.54305 | kr.2,715.25 |
| 7.500 | kr.0.52472 | kr.3,935.40 |
| 12.500 | kr.0.50443 | kr.6,305.38 |
| 17.500 | kr.0.49256 | kr.8,619.80 |
| 25.000 | kr.0.48114 | kr.12,028.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

