
C317C101J1G5TA | |
---|---|
DigiKey Part Number | 399-13902-ND |
Manufacturer | |
Manufacturer Product Number | C317C101J1G5TA |
Description | CAP CER 100PF 5% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101J1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.36300 | kr.13.63 |
50 | kr.1.02920 | kr.51.46 |
100 | kr.0.95490 | kr.95.49 |
500 | kr.0.80806 | kr.404.03 |
1.000 | kr.0.75213 | kr.752.13 |
2.500 | kr.0.68424 | kr.1,710.60 |
5.000 | kr.0.64332 | kr.3,216.60 |
Unit Price without VAT: | kr.2.56000 |
---|---|
Unit Price with VAT: | kr.3.20000 |