
C317C100K2G5TA | |
|---|---|
DigiKey Part Number | 399-14082-ND |
Manufacturer | |
Manufacturer Product Number | C317C100K2G5TA |
Description | CAP CER 10PF 10% 200V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C100K2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C323C100KAG5TA | KEMET | 976 | C323C100KAG5TA-ND | kr.2.47000 | Similar |
| C317C100K2G5TA7301 | KEMET | 8.206 | 399-14054-1-ND | kr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| 2.500 | kr.0.58288 | kr.1,457.20 |
| 5.000 | kr.0.54613 | kr.2,730.65 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

