
C317C100J1G5TA | |
|---|---|
DigiKey Part Number | 399-13904-ND |
Manufacturer | |
Manufacturer Product Number | C317C100J1G5TA |
Description | CAP CER 10PF 5% 100V C0G RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C100J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.79618 | kr.398.09 |
| 1.000 | kr.0.73240 | kr.732.40 |
| 2.500 | kr.0.66517 | kr.1,662.93 |
| 5.000 | kr.0.62467 | kr.3,123.35 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

