4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C316C472K5R5HA7301

DigiKey Part Number
399-9862-2-ND - Tape & Reel (TR)
399-9862-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C316C472K5R5HA7301
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C472K5R5HA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C472K5R5TAKEMET5.658399-4186-NDkr.2.16000Direct
C315C472K1R5TAKEMET8.707399-4185-NDkr.2.16000Upgrade
C317C472K5R5TAKEMET1.933399-4244-NDkr.2.16000Similar
FK18X7R1H472KN020TDK129445-5295-NDkr.1.71000Direct
K472K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components3.347BC1076CT-NDkr.1.59000Direct
In-Stock: 948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.29300kr.12.93
50kr.0.94600kr.47.30
100kr.0.83940kr.83.94
500kr.0.66076kr.330.38
1.000kr.0.60547kr.605.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.54724kr.1,368.10
5.000kr.0.51217kr.2,560.85
7.500kr.0.49460kr.3,709.50
12.500kr.0.47514kr.5,939.25
17.500kr.0.46377kr.8,115.98
25.000kr.0.45283kr.11,320.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000