Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

C316C302F3G5TA | |
|---|---|
DigiKey Part Number | C316C302F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C316C302F3G5TA |
Description | CAP CER 3000PF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C302F3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C302F1G5TA | KEMET | 0 | C316C302F1G5TA-ND | kr.7.42098 | Upgrade |
| C316C302F5G5TA | KEMET | 0 | C316C302F5G5TA-ND | kr.3.14058 | Upgrade |
| C324C302F3G5TA | KEMET | 0 | C324C302F3G5TA-ND | kr.3.14058 | Similar |
| C326C302F3G5TA | KEMET | 0 | C326C302F3G5TA-ND | kr.3.14058 | Similar |
| C316C302F3G5TA7301 | KEMET | 0 | C316C302F3G5TA7301-ND | kr.2.68392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.14058 | kr.1,570.29 |
| Unit Price without VAT: | kr.3.14058 |
|---|---|
| Unit Price with VAT: | kr.3.92573 |



