Parametric Equivalent

C316C223M5U5TA | |
|---|---|
DigiKey Part Number | 399-C316C223M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C316C223M5U5TA |
Description | CAP CER 0.022UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C223M5U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C223M5U5TA7301 | KEMET | 0 | 399-C316C223M5U5TA7301TR-ND | kr.0.41192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45025 | kr.1,350.75 |
| Unit Price without VAT: | kr.0.45025 |
|---|---|
| Unit Price with VAT: | kr.0.56281 |


