C316C223F5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.8.45210
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.45210
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.47005
Datasheet
0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C223F5G5TA

DigiKey Part Number
C316C223F5G5TA-ND
Manufacturer
Manufacturer Product Number
C316C223F5G5TA
Description
CAP CER 0.022UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C223F5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C223F1G5TAKEMET0C324C223F1G5TA-NDkr.8.45210Similar
C324C223F2G5TAKEMET0C324C223F2G5TA-NDkr.17.64600Similar
C324C223F5G5TAKEMET0C324C223F5G5TA-NDkr.7.42098Similar
C326C223F1G5TAKEMET0C326C223F1G5TA-NDkr.8.45210Similar
C326C223F2G5TAKEMET0C326C223F2G5TA-NDkr.17.64600Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.7.46750kr.3,733.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.46750
Unit Price with VAT:kr.9.33438