Parametric Equivalent
Parametric Equivalent

C316C222K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C222K1R5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C316C222K1R5TA7301 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C222K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C222K1R5TA | KEMET | 450 | 399-C316C222K1R5TA-ND | kr.2.03000 | Parametric Equivalent |
| C316C222K1R5TA7303 | KEMET | 0 | 399-C316C222K1R5TA7303TB-ND | kr.0.42730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44433 | kr.2,221.65 |
| Unit Price without VAT: | kr.0.44433 |
|---|---|
| Unit Price with VAT: | kr.0.55541 |


