C316C220J2G5TA9430 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.69265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.67782
Datasheet
Image for C316C220J2G5TA9430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C220J2G5TA9430

DigiKey Part Number
399-C316C220J2G5TA9430-ND
Manufacturer
Manufacturer Product Number
C316C220J2G5TA9430
Description
22.0PF 200V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C220J2G5TAKEMET0399-C316C220J2G5TA-NDkr.0.69265Parametric Equivalent
C316C220J2G5TA7301KEMET0399-C316C220J2G5TA7301TR-NDkr.0.67782Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.92786kr.1,855.72
Unit Price without VAT:kr.0.92786
Unit Price with VAT:kr.1.15983