
C316C130F3G5TA | |
|---|---|
DigiKey Part Number | 399-C316C130F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C316C130F3G5TA |
Description | CAP CER 13PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C130F3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.37600 | kr.53.76 |
| 50 | kr.4.23760 | kr.211.88 |
| 100 | kr.3.88710 | kr.388.71 |
| 500 | kr.3.29350 | kr.1,646.75 |
| 1.000 | kr.3.10990 | kr.3,109.90 |
| 2.500 | kr.2.91612 | kr.7,290.30 |
| 5.000 | kr.2.79929 | kr.13,996.45 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

