C316C101J5G5HA9750 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.68139
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.968
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.084
Unit Price: kr.2.66000
Datasheet
Image for C316C101J5G5HA9750 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C101J5G5HA9750

DigiKey Part Number
399-C316C101J5G5HA9750-ND
Manufacturer
Manufacturer Product Number
C316C101J5G5HA9750
Description
100.PF 50.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±5%
Height - Seated (Max)
0.230" (5.84mm)
Voltage - Rated
Lead Spacing
0.100" (2.54mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C101J5G5TAKEMET0399-C316C101J5G5TA-NDkr.0.68139Parametric Equivalent
C316C101J5G5TA7301KEMET4.968399-C316C101J5G5TA7301CT-NDkr.2.66000Parametric Equivalent
C316C101J5G5TA7303KEMET1.084399-C316C101J5G5TA7303CT-NDkr.2.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.83996kr.1,679.92
Unit Price without VAT:kr.0.83996
Unit Price with VAT:kr.1.04995