
C320C105K3R5TA | |
|---|---|
DigiKey Part Number | 399-C320C105K3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C105K3R5TA |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C105K3R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48288 | kr.1,241.44 |
| Unit Price without VAT: | kr.2.48288 |
|---|---|
| Unit Price with VAT: | kr.3.10360 |

