Parametric Equivalent

C315C820J5G5TA | |
|---|---|
DigiKey Part Number | 399-C315C820J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C820J5G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C820J5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C820J5G5TA7301 | KEMET | 0 | 399-C315C820J5G5TA7301TR-ND | kr.0.69986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71503 | kr.1,430.06 |
| Unit Price without VAT: | kr.0.71503 |
|---|---|
| Unit Price with VAT: | kr.0.89379 |


