Upgrade
Similar
Similar
Parametric Equivalent

C315C752F2G5TA | |
|---|---|
DigiKey Part Number | C315C752F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C752F2G5TA |
Description | CAP CER 7500PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C752F2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C752FAG5TA | KEMET | 0 | C315C752FAG5TA-ND | kr.7.42098 | Upgrade |
| C320C752F2G5TA | KEMET | 0 | C320C752F2G5TA-ND | kr.7.42098 | Similar |
| C320C752FAG5TA | KEMET | 0 | C320C752FAG5TA-ND | kr.7.42098 | Similar |
| C315C752F2G5TA7301 | KEMET | 0 | C315C752F2G5TA7301-ND | kr.6.47005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.42098 | kr.3,710.49 |
| Unit Price without VAT: | kr.7.42098 |
|---|---|
| Unit Price with VAT: | kr.9.27623 |


