C315C750JAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.68392
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.90497
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.68392
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.90497
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61194
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62731
Datasheet
75 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C750JAG5TA7301

DigiKey Part Number
C315C750JAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C750JAG5TA7301
Description
CAP CER 75PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
75 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C750JAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C750FAG5TA7301KEMET0C315C750FAG5TA7301-NDkr.2.68392Upgrade
C315C750GAG5TA7301KEMET0C315C750GAG5TA7301-NDkr.1.90497Upgrade
C320C750FAG5TA7301KEMET0C320C750FAG5TA7301-NDkr.2.68392Similar
C320C750GAG5TA7301KEMET0C320C750GAG5TA7301-NDkr.1.90497Similar
C320C750JAG5TA7301KEMET0C320C750JAG5TA7301-NDkr.0.61194Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61194kr.1,529.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.61194
Unit Price with VAT:kr.0.76493