680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C681J1G5TA

DigiKey Part Number
399-4191-ND
Manufacturer
Manufacturer Product Number
C315C681J1G5TA
Description
CAP CER 680PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C681J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C681JAG5TAKEMET390399-C315C681JAG5TA-NDkr.2.54000Upgrade
C320C681F2G5TAKEMET503399-9783-NDkr.11.41000Upgrade
C320C681J2G5TAKEMET600399-4312-NDkr.3.55000Upgrade
C317C681J1G5TAKEMET1.159399-4248-NDkr.3.30000Similar
C320C681J1G5TAKEMET381399-C320C681J1G5TA-NDkr.3.36000Similar
In-Stock: 1.726
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02900kr.20.29
50kr.1.52040kr.76.02
100kr.1.36370kr.136.37
500kr.1.09960kr.549.80
1.000kr.1.01814kr.1,018.14
2.500kr.0.93218kr.2,330.45
5.000kr.0.88037kr.4,401.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500