
C315C680J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C680J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C680J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C680J1G5TA7303 |
Description | CAP CER 68PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C680J1G5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.61300 | kr.16.13 |
| 50 | kr.1.19800 | kr.59.90 |
| 100 | kr.1.07070 | kr.107.07 |
| 500 | kr.0.95168 | kr.475.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71759 | kr.1,793.97 |
| 5.000 | kr.0.67524 | kr.3,376.20 |
| 7.500 | kr.0.65402 | kr.4,905.15 |
| 12.500 | kr.0.63052 | kr.7,881.50 |
| 17.500 | kr.0.61678 | kr.10,793.65 |
| 25.000 | kr.0.60355 | kr.15,088.75 |
| 30.000 | kr.0.59729 | kr.17,918.70 |
| 60.000 | kr.0.58196 | kr.34,917.60 |
| 62.500 | kr.0.57507 | kr.35,941.88 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

