51 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C510JCG5TA

DigiKey Part Number
399-13534-ND
Manufacturer
Manufacturer Product Number
C315C510JCG5TA
Description
CAP CER 51PF 500V NP0 RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C510JCG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL, High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.120" W (3.81mm x 3.14mm)
Capacitance
Height - Seated (Max)
0.190" (4.82mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.63300kr.76.33
50kr.6.12820kr.306.41
100kr.5.66290kr.566.29
500kr.4.87584kr.2,437.92
1.000kr.4.63219kr.4,632.19
2.500kr.4.37498kr.10,937.45
5.000kr.4.21987kr.21,099.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250